Part Details for SDS-70J by CUI Inc
Results Overview of SDS-70J by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS-70J Information
SDS-70J by CUI Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDS-70J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3~13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector - 7 Pin, Righ... more RoHS: Compliant | 0 |
|
$1.1800 / $2.3700 | Buy Now |
Part Details for SDS-70J
SDS-70J CAD Models
SDS-70J Part Data Attributes
|
SDS-70J
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDS-70J
CUI Inc
7 Contact(s), Female, Board Mount, Solder Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0 | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.831 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.787 inch | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 49.033 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |