Part Details for SDS-30J by CUI Inc
Overview of SDS-30J by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SDS-30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIN CONNECTOR | 1 |
|
$8.2500 / $9.9000 | Buy Now |
Part Details for SDS-30J
SDS-30J CAD Models
SDS-30J Part Data Attributes:
|
SDS-30J
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDS-30J
CUI Inc
3 Pin, Right-Angle Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: 94V-0 | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.831 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.787 inch | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 49.033 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |