Part Details for SDS-0612-SP4T-SMA by Fairview Microwave Inc
Overview of SDS-0612-SP4T-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SDS-0612-SP4T-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4287
|
Newark | Sp4T High Isolation Pin Diode Switch 6 Ghz To 12 Ghz, 75 Db, 27 Dbm, 2.5 Db Loss And Sma |Fairview Microwave SDS-0612-SP4T-SMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,102.8200 / $1,265.6500 | Buy Now |
DISTI #
5328-SDS-0612-SP4T-SMA-ND
|
DigiKey | HIGH ISO SWITCH SMA 6GHZ-12GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,211.0200 | Buy Now |
DISTI #
74899348
|
RS | SP4T High Isolation PIN Diode Switch 6 GHz to 12 GHz, 75 dB, 27 dBm, 2.5 dB Los | Fairview Microwave SDS-0612-SP4T-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,126.7900 | RFQ |
|
Onlinecomponents.com | SP4T High Isolation PIN Diode Switch 6 GHz to 12 GHz, 75 dB, 27 dBm, 2.5 dB Loss and SMA RoHS: Compliant | 0 |
|
$972.0500 / $1,027.9700 | Buy Now |
DISTI #
77729271
|
Verical | SP4T High Isolation PIN Diode Switch Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$897.1400 / $1,121.4300 | Buy Now |
DISTI #
SDS-0612-SP4T-SMA
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,031.7200 / $1,121.4300 | Buy Now |