Part Details for SDRS15HOT by L-com Inc
Overview of SDRS15HOT by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDRS15HOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1037
|
Newark | D-Sub Hood, Da, 180 Deg, Plastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Metallised Plastic Body Rohs Compliant: Yes |L-Com SDRS15HOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 506 |
|
$7.7900 | Buy Now |
DISTI #
5073-SDRS15HOT-ND
|
DigiKey | HOOD DB15 MTLIZED LOW PROFILE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
97 In Stock |
|
$6.5415 / $13.7000 | Buy Now |
DISTI #
73389141
|
RS | Assembled D-Sub Hood Kit, DB15, HD26 Matte Chrome | L-com SDRS15HOT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$6.6300 / $7.7100 | Buy Now |
|
Onlinecomponents.com | HOOD DB15 MTLIZED LOW PROFILE RoHS: Compliant | 0 |
|
$6.8300 / $9.0500 | Buy Now |
DISTI #
77746421
|
Verical | Assembled D-Sub Hood Kit Db15/Hd26 MatteChrome Min Qty: 11 Package Multiple: 1 | Americas - 2405 |
|
$3.9950 / $7.9900 | Buy Now |
DISTI #
SDRS15HOT
|
L-com US | Easy to assemble two piece metalized backshells are a great choice for the "do it yourself" consumer. Low profile design allows for use in tight spaces where standard depth backshells cause clearance problems. Metalized chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells. Accommodates both DB15 and HD26 size connectors. Min Qty: 1 Package Multiple: 1 | 2405 |
|
$4.0000 / $7.9900 | Buy Now |
|
LCSC | Other electrical accessories | 3 |
|
$4.9533 | Buy Now |