Part Details for SDRS09HOT by L-com Inc
Overview of SDRS09HOT by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDRS09HOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1811
|
Newark | D-Sub Backshell, Size De, 180 Deg, Abs, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |L-Com SDRS09HOT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$5.4100 | Buy Now |
DISTI #
5073-SDRS09HOT-ND
|
DigiKey | HOOD DB9 MTLIZED LOW PROFILE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
8 In Stock |
|
$4.3410 / $7.4400 | Buy Now |
DISTI #
70347110
|
RS | D-Sub Hood Kit, 2 Hoods/Strain Relief/2 Screws/2 Thumb, D-Subminiature Series | L-com SDRS09HOT RoHS: Not Compliant Min Qty: 1 Package Multiple: 9 Lead time: 11 Weeks, 0 Days Container: Kit | 356 |
|
$4.6500 | Buy Now |
DISTI #
LCMSDRS09HOT
|
Heilind Electronics | HOOD, DB9 MTLIZED LOW PROFILE D-SUB CABLING | Americas - 357 in Stock |
|
$5.6852 / $7.6750 | Buy Now |
|
Onlinecomponents.com | HOOD DB9 MTLIZED LOW PROFILE RoHS: Compliant |
905 In Stock |
|
$3.9800 / $4.6000 | Buy Now |
DISTI #
77748399
|
Verical | Db9/Hdb15 Metallized Hood Kit Min Qty: 19 Package Multiple: 1 | Americas - 8584 |
|
$2.3250 / $4.6500 | Buy Now |
|
Bristol Electronics | 319 |
|
RFQ | ||
DISTI #
LCMSDRS09HOT
|
Interstate Connecting Components | HOOD, DB9 MTLIZED LOW PROFILE D-SUB CABLING | 71 |
|
$5.6852 / $7.6750 | Buy Now |
DISTI #
SDRS09HOT
|
L-com US | Easy to assemble two piece metalized backshells are a great choice for the "do it yourself" consumer. Low profile design allows for use in tight spaces where standard depth backshells cause clearance problems. Metalized chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells. Accommodates both DB9 and HD15 size connectors. Min Qty: 1 Package Multiple: 1 | 8587 |
|
$2.3300 / $4.6500 | Buy Now |
|
Master Electronics | HOOD DB9 MTLIZED LOW PROFILE RoHS: Compliant |
905 In Stock |
|
$3.9800 / $4.6000 | Buy Now |
Part Details for SDRS09HOT
SDRS09HOT CAD Models
SDRS09HOT Part Data Attributes
|
SDRS09HOT
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDRS09HOT
L-com Inc
HOOD, DB9 MTLIZED LOW PROFILE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC ABS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |