Part Details for SDRI127-470MT by Lantu Micro Electric
Overview of SDRI127-470MT by Lantu Micro Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDRI127-470MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uH Shielded inductor 20% 4.6A SMD,12.5x12.5mm Power Inductors ROHS | 2343 |
|
$0.0875 / $0.1691 | Buy Now |
|
LCSC | 47uH Shielded inductor 20% 4.6A SMD12.5x12.5mm Power Inductors ROHS | 1782 |
|
$0.0866 / $0.1673 | Buy Now |