Part Details for SDRH.1209.LF680MT00 by SOREDE
Overview of SDRH.1209.LF680MT00 by SOREDE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1209IU10Z-TK | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
ISL1209IU10Z | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
10120909-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for SDRH.1209.LF680MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 68uH 20% SMD,12x12mm Power Inductors ROHS | 686 |
|
$0.1405 / $0.2783 | Buy Now |
|
LCSC | 68uH 20% SMD12x12mm Power Inductors ROHS | 591 |
|
$0.1245 / $0.2465 | Buy Now |