Part Details for SDRH.105R.LF150MT00 by SOREDE
Overview of SDRH.105R.LF150MT00 by SOREDE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° | |
ADP1715ARMZ-1.05R7 | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for SDRH.105R.LF150MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15uH 20% SMD,10.2x10mm Power Inductors ROHS | 275 |
|
$0.0747 / $0.1415 | Buy Now |
|
LCSC | 15uH 20% SMD10.2x10mm Power Inductors ROHS | 226 |
|
$0.0778 / $0.1474 | Buy Now |