Datasheets
SDR9511M by: Solid State Devices Inc (SSDI)

Rectifier Diode, 1 Phase, 1 Element, 50A, 1100V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN

Part Details for SDR9511M by Solid State Devices Inc (SSDI)

Overview of SDR9511M by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SDR9511M

SDR9511M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDR9511M Part Data Attributes

SDR9511M Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SDR9511M Solid State Devices Inc (SSDI) Rectifier Diode, 1 Phase, 1 Element, 50A, 1100V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Part Package Code TO-254AA
Package Description TO-254, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code TO-254AA
JESD-30 Code S-MSFM-P3
Non-rep Pk Forward Current-Max 450 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Output Current-Max 50 A
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1100 V
Reverse Recovery Time-Max 0.08 µs
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR9511M by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR9511M by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SDR9511M would you like to use for your alert(s)?
  • Please alert me when SDR9511M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR9511M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR9511M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR9511M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR9511M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR9511M by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: