-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3048
|
Newark | Ind7X7X3Mm,1.5Uh20%2.75A, shdsmd /Tape & Reel - 13" Reel |Bourns SDR7030-1R5M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
SDR7030-1R5M-ND
|
DigiKey | FIXED IND 1.5UH 2.75A 27MOHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3754 | Buy Now |
DISTI #
SDR7030-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.75 A, Unshielded, 3.6 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-1R5M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.3299 | Buy Now |
DISTI #
652-SDR7030-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 7030 RoHS: Compliant | 0 |
|
$0.3200 / $0.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
DISTI #
SDR7030-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.75 A, Unshielded, 3.6 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-1R5M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR7030-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR7030-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.75 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |