-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3049
|
Newark | Ind7X7X3Mm,10Uh20%1.5A, shdsmd /Tape & Reel - 13" Reel |Bourns SDR7030-100M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
SDR7030-100M-ND
|
DigiKey | FIXED IND 10UH 1.5A 75 MOHM SMD Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3498 | Buy Now |
DISTI #
SDR7030-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.5 A, Unshielded, 1.6 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3020 / $0.3299 | Buy Now |
DISTI #
652-SDR7030-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 7030 RoHS: Compliant | 1368 |
|
$0.2800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
DISTI #
SDR7030-100M
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.5 A, Unshielded, 1.6 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR7030-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR7030-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |