Part Details for SDR6006HFNTX by Solid State Devices Inc (SSDI)
Overview of SDR6006HFNTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SDR6006HFNTX
SDR6006HFNTX CAD Models
SDR6006HFNTX Part Data Attributes
|
SDR6006HFNTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR6006HFNTX
Solid State Devices Inc (SSDI)
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | TO-258, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | HYPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SDR6006HFNTX
This table gives cross-reference parts and alternative options found for SDR6006HFNTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6006HFNTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR6006HFNS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SDR6006HFNTX vs SDR6006HFNS |
SDR6006HFN | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | SDR6006HFNTX vs SDR6006HFN |