Diodes
SDR3005Z
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN

Overview of SDR3005Z by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SDR3005Z by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDR3005Z by Solid State Devices Inc (SSDI)

SDR3005Z
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
TO-254AA
Package Description
HERMETIC SEALED, TO-254Z, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
Non-rep Pk Forward Current-Max
500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
30 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.08 µs
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. SDR3005Z
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN
    VS

Alternate Parts for SDR3005Z

This table gives cross-reference parts and alternative options found for SDR3005Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR3005Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDR3005M Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN Solid State Devices Inc (SSDI) SDR3005Z vs SDR3005M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR3005Z by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR3005Z by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SDR3005Z would you like to use for your alert(s)?
  • Please alert me when SDR3005Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR3005Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR3005Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR3005Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR3005Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR3005Z by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: