Part Details for SDR250AS24 by XP Power
Overview of SDR250AS24 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR250AS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR250AS24-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2 In Stock |
|
$279.1700 | Buy Now |
DISTI #
71918319
|
RS | Power Supply, AC-DC, Open Frame, U-Channel,250W,24V10.42A, 90-264V In, SDR Series | XP Power SDR250AS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$139.5800 | Buy Now |
DISTI #
SDR250AS24
|
TME | Power supply: switching, for building in, 250W, 24VDC, 10.42A Min Qty: 1 | 0 |
|
$270.0000 / $357.3500 | RFQ |
|
Neutron USA | Switching Power Supplies AC/DC, 250W Power Supply, U-channel | 5 |
|
$616.4100 | Buy Now |
Part Details for SDR250AS24
SDR250AS24 CAD Models
SDR250AS24 Part Data Attributes
|
SDR250AS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDR250AS24
XP Power
AC-DC Regulated Power Supply Module, 250W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.42 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 250 W | |
Width | 81.28 mm |