Datasheets
SDR2207-820KL by: Bourns Inc

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT

Part Details for SDR2207-820KL by Bourns Inc

Overview of SDR2207-820KL by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDR2207-820KL

Part # Distributor Description Stock Price Buy
DISTI # 43K0747
Newark Inductor, ferrite,82Uh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns SDR2207-820KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7680
  • 1,000 $0.7380
  • 2,000 $0.6700
  • 4,000 $0.6020
  • 6,000 $0.5800
  • 10,000 $0.5680
$0.5680 / $0.7680 Buy Now
DISTI # SDR2207-820KL-ND
DigiKey FIXED IND 82UH 2.3A 144 MOHM SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.6705
$0.6705 Buy Now
DISTI # SDR2207-820KL
Avnet Americas Power Inductor (SMD), 82 uH, ? 10%, 2.3 A, Unshielded, 3.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-820KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.6055
  • 1,000 $0.5927
  • 1,500 $0.5799
  • 2,500 $0.4253
  • 5,000 $0.4157
$0.4157 / $0.6055 Buy Now
DISTI # 652-SDR2207-820KL
Mouser Electronics Power Inductors - SMD 82uH 10% SMD 2207 RoHS: Compliant 0
  • 1 $1.4000
  • 10 $1.1900
  • 100 $0.7280
  • 250 $0.7280
  • 500 $0.7010
  • 1,000 $0.6670
  • 2,500 $0.6310
  • 10,000 $0.6190
$0.6190 / $1.4000 Order Now
Onlinecomponents.com Inductor Power Wirewound 82uH 10% 100KHz 28Q-Factor Ferrite 2.3A 144mOhm DCR T/R RoHS: Compliant 0
  • 250 $0.6660
  • 500 $0.6560
  • 1,000 $0.6180
  • 2,500 $0.5760
  • 5,000 $0.5680
  • 7,500 $0.5590
  • 10,000 $0.5510
  • 15,000 $0.5420
$0.5420 / $0.6660 Buy Now
DISTI # SDR2207-820KL
Avnet Abacus Power Inductor (SMD), 82 uH, � 10%, 2.3 A, Unshielded, 3.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-820KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 82uH 10% 100KHz 28Q-Factor Ferrite 2.3A 144mOhm DCR T/R RoHS: Compliant 0
  • 250 $0.6660
  • 500 $0.6560
  • 1,000 $0.6180
  • 2,500 $0.5760
  • 5,000 $0.5680
  • 7,500 $0.5590
  • 10,000 $0.5510
  • 15,000 $0.5420
$0.5420 / $0.6660 Buy Now

Part Details for SDR2207-820KL

SDR2207-820KL Part Data Attributes

SDR2207-820KL Bourns Inc
Buy Now Datasheet
Compare Parts:
SDR2207-820KL Bourns Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description 8759
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Case/Size Code 8759
Construction Rectangular
Core Material FERRITE
DC Resistance 0.144 Ω
Inductance-Nom (L) 82 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 7 mm
Package Length 22 mm
Package Style SMT
Package Width 15 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 2.3 A
Self Resonance Frequency 6.5 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 10%

SDR2207-820KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR2207-820KL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR2207-820KL by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR2207-820KL would you like to use for your alert(s)?
  • Please alert me when SDR2207-820KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR2207-820KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR2207-820KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR2207-820KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR2207-820KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR2207-820KL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: