-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7101
|
Newark | Ind22X15X7Mm,6Uh20%7.5A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SDR2207-6R0ML RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.7680 | Buy Now |
DISTI #
118-SDR2207-6R0MLCT-ND
|
DigiKey | FIXED IND 6UH 7.5A 17 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$0.6029 / $1.4000 | Buy Now |
DISTI #
SDR2207-6R0ML
|
Avnet Americas | Power Inductor (SMD), 6 uH, ± 20%, 7.5 A, Unshielded, 12 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-6R0ML) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3997 / $0.6055 | Buy Now |
DISTI #
652-SDR2207-6R0ML
|
Mouser Electronics | Power Inductors - SMD 6uH 20% SMD 2207 RoHS: Compliant | 450 |
|
$0.5200 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 6uH 20% 100KHz 43Q-Factor Ferrite 7.5A 17mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5420 / $0.6660 | Buy Now |
DISTI #
SDR2207-6R0ML
|
Avnet Abacus | Power Inductor (SMD), 6 uH, � 20%, 7.5 A, Unshielded, 12 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-6R0ML) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 6uH 20% 100KHz 43Q-Factor Ferrite 7.5A 17mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5420 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR2207-6R0ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR2207-6R0ML
Bourns Inc
General Purpose Inductor, 6uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8759 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 7.5 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |