SDR2207-220YL
Bourns Inc
Description: General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT

Overview of SDR2207-220YL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDR2207-220YL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7327
Newark Surface Mount Power Inductor, Sdr2207 Series, 22 H, 15%, Unshielded, 0.0394 Ohm, 4 A Rohs Compliant: Yes |Bourns SDR2207-220YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.4700
  • 10 $1.3700
  • 25 $1.2300
  • 50 $1.0800
  • 100 $1.0200
$1.0200 / $1.4700 Buy Now
DISTI # 83R8917
Newark Inductor, Un-Shielded, 22Uh, 6.5A, Smd, Full Reel, Inductance:22µh, Rms Current (Irms):4A, Inductor Construction:Unshielded, Saturation Current (Isat):6.5A, Product Range:Sdr2207 Series, Dc Resistance Max:0.0394Ohm Rohs Compliant: Yes |Bourns SDR2207-220YL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7680
  • 1,000 $0.7380
  • 2,000 $0.6700
  • 4,000 $0.6020
  • 6,000 $0.5800
  • 10,000 $0.5680
$0.5680 / $0.7680 Buy Now
DISTI # 61J8461
Newark Inductor, Un-Shielded, 22Uh, 6.5A, Smd, Inductance:22µh, Rms Current (Irms):4A, Inductor Construction:Unshielded, Saturation Current (Isat):6.5A, Product Range:Sdr2207 Series, Dc Resistance Max:0.0394Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Bourns SDR2207-220YL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7950
$0.7950 Buy Now
DISTI # SDR2207-220YLCT-ND
DigiKey FIXED IND 22UH 4A 39.4 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 980
In Stock
  • 1 $1.4000
  • 10 $1.1840
  • 25 $1.0768
  • 50 $1.0120
  • 100 $0.8398
  • 250 $0.7035
  • 500 $0.6514
  • 750 $0.6226
  • 1,250 $0.5880
  • 1,750 $0.5663
  • 2,500 $0.5440
  • 6,250 $0.5156
$0.5156 / $1.4000 Buy Now
DISTI # SDR2207-220YL
Avnet Americas Power Inductor (SMD), 22 uH, ? 15%, 4 A, Unshielded, 6.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-220YL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.6055
  • 1,000 $0.5927
  • 1,500 $0.5799
  • 2,500 $0.4253
  • 5,000 $0.4157
  • 25,000 $0.4062
  • 50,000 $0.3997
$0.3997 / $0.6055 Buy Now
DISTI # 652-SDR2207-220YL
Mouser Electronics Power Inductors - SMD Ind22x15x7mm,22uH15%4A,shdSMD RoHS: Compliant 1302
  • 1 $0.7600
  • 10 $0.7510
  • 250 $0.7510
  • 500 $0.5120
$0.5120 / $0.7600 Buy Now
Onlinecomponents.com Inductor Power Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 39.4mOhm DCR T/R RoHS: Compliant 2000 In Stock
  • 250 $0.6420
  • 500 $0.6330
  • 1,000 $0.5990
  • 2,500 $0.5610
  • 5,000 $0.5530
  • 7,500 $0.5450
  • 10,000 $0.5360
  • 15,000 $0.5280
$0.5280 / $0.6420 Buy Now
DISTI # 59162084
Verical Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2128 Americas - 2000
  • 250 $0.8346
  • 500 $0.8229
  • 1,000 $0.7787
  • 2,500 $0.7293
  • 5,000 $0.7189
$0.7189 / $0.8346 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 15±% 1000
  • 1 $1.2000
  • 131 $0.6240
  • 482 $0.4800
$0.4800 / $1.2000 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 15±% 31
  • 1 $1.5750
  • 4 $1.2600
  • 17 $0.7875
$0.7875 / $1.5750 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 15±% 31
  • 1 $1.5750
  • 4 $1.2600
  • 17 $0.7875
$0.7875 / $1.5750 Buy Now
DISTI # SDR2207-220YL
Avnet Abacus Power Inductor (SMD), 22 uH, � 15%, 4 A, Unshielded, 6.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-220YL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 39.4mOhm DCR T/R RoHS: Compliant 2000 In Stock
  • 250 $0.6420
  • 500 $0.6330
  • 1,000 $0.5990
  • 2,500 $0.5610
  • 5,000 $0.5530
  • 7,500 $0.5450
  • 10,000 $0.5360
  • 15,000 $0.5280
$0.5280 / $0.6420 Buy Now

CAD Models for SDR2207-220YL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR2207-220YL by Bourns Inc

SDR2207-220YL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
8759
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0394 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7 mm
Package Length
22 mm
Package Style
SMT
Package Width
15 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4 A
Self Resonance Frequency
14 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
15%
Want to compare parts?
  1. SDR2207-220YL
    Bourns Inc
    General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR2207-220YL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR2207-220YL by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR2207-220YL would you like to use for your alert(s)?
  • Please alert me when SDR2207-220YL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR2207-220YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR2207-220YL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR2207-220YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR2207-220YL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR2207-220YL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: