-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8759
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27220YZFR | Texas Instruments | Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 to 85 | |
BQ27220YZFT | Texas Instruments | Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 39.4mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 72 |
|
$1.0500 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR2207-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR2207-220Y
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8759
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8759 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 8759 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 0.0394 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 3 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |