Part Details for SDR1AHFSMS by Solid State Devices Inc (SSDI)
Overview of SDR1AHFSMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1AHFSMS
SDR1AHFSMS CAD Models
SDR1AHFSMS Part Data Attributes:
|
SDR1AHFSMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1AHFSMS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR1AHFSMS
This table gives cross-reference parts and alternative options found for SDR1AHFSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1AHFSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1ASMSS | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDR1AHFSMS vs SDR1ASMSS |
1A1GV-B | Rectifier Diode, | Rectron Semiconductor | SDR1AHFSMS vs 1A1GV-B |
SRT15HB0G | Rectifier Diode, | Taiwan Semiconductor | SDR1AHFSMS vs SRT15HB0G |
SDR1AHFTX | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDR1AHFSMS vs SDR1AHFTX |
RAL1A | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | SDR1AHFSMS vs RAL1A |
SDR1AHFSMSTX | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDR1AHFSMS vs SDR1AHFSMSTX |
1A1G-I | Rectifier Diode, | Rectron Semiconductor | SDR1AHFSMS vs 1A1G-I |
1A1GV-J | Rectifier Diode, | Rectron Semiconductor | SDR1AHFSMS vs 1A1GV-J |
1A1GV-I | Rectifier Diode, | Rectron Semiconductor | SDR1AHFSMS vs 1A1GV-I |
1A1G-F | Rectifier Diode, | Rectron Semiconductor | SDR1AHFSMS vs 1A1G-F |