-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9311
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 22 H, 20%, Unshielded, 0.047 Ohm, 3.6 A Rohs Compliant: Yes |Bourns SDR1307A-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 372 |
|
$0.7590 / $1.3000 | Buy Now |
DISTI #
06X7258
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 22 H, 20%, Unshielded, 0.047 Ohm, 3.6 A |Bourns SDR1307A-220M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.6120 | Buy Now |
DISTI #
118-SDR1307A-220MCT-ND
|
DigiKey | FIXED IND 22UH 3.6A 47 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1598 In Stock |
|
$0.4420 / $1.1600 | Buy Now |
DISTI #
SDR1307A-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.6 A, Unshielded, 6.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-220M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3756 / $0.5021 | Buy Now |
DISTI #
652-SDR1307A-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1307 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4940 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4568 / $0.5624 | Buy Now |
DISTI #
SDR1307A-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 3.6 A, Unshielded, 6.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-220M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4568 / $0.5624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307A-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307A-220M
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR1307A-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1307A-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1307-220ML | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Bourns Inc | SDR1307A-220M vs SDR1307-220ML |