Part Details for SDR1307-100M by Bourns Inc
Overview of SDR1307-100M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDR1307-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 21mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SDR1307-100M
SDR1307-100M CAD Models
SDR1307-100M Part Data Attributes:
|
SDR1307-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 9.2 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |