Part Details for SDR1306SMS by Solid State Devices Inc (SSDI)
Results Overview of SDR1306SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1306SMS Information
SDR1306SMS by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SDR1306SMS
SDR1306SMS CAD Models
SDR1306SMS Part Data Attributes
|
SDR1306SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1306SMS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | E-XELF-R2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR1306SMS
This table gives cross-reference parts and alternative options found for SDR1306SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1306SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHF1306ASMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN | SDR1306SMS vs SHF1306ASMSTX |
SDR3JSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SDR1306SMS vs SDR3JSMSTXV |
SDR1306ASMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR1306ASMSTX |
SHF1306SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN | SDR1306SMS vs SHF1306SMSTXV |
SDR1306TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR1306TXV |
SDR1306ASMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR1306ASMSS |
SHF1306ATXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN | SDR1306SMS vs SHF1306ATXV |
SDR4JSMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR4JSMS |
SDR1306ATXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR1306ATXV |
SDR1306SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR1306SMS vs SDR1306SMSTX |