-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3021
|
Newark | Ind10X10X4.5Mm,330Uh10%0.62A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1045-331K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4810 | Buy Now |
DISTI #
118-SDR1045-331KCT-ND
|
DigiKey | FIXED IND 330UH 620MA 1.7OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
714 In Stock |
|
$0.3339 / $0.8800 | Buy Now |
DISTI #
SDR1045-331K
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 620 mA, Unshielded, 700 mA, 10mm x 10mm x 4.5mm - Tape and Reel (Alt: SDR1045-331K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3793 | Buy Now |
DISTI #
652-SDR1045-331K
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 1045 RoHS: Compliant | 1834 |
|
$0.3260 / $0.4700 | Buy Now |
DISTI #
E02:0323_00474977
|
Arrow Electronics | Inductor Power Unshielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.62A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Date Code: 2310 | Europe - 700 |
|
$0.2030 / $0.2137 | Buy Now |
DISTI #
V36:1790_06260717
|
Arrow Electronics | Inductor Power Unshielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.62A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Date Code: 2410 | Americas - 700 |
|
$0.3260 / $0.3806 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 620mA 1.7Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3398 / $0.4173 | Buy Now |
DISTI #
79323438
|
Verical | Inductor Power Unshielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.62A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2410 | Americas - 700 |
|
$0.3260 / $0.3806 | Buy Now |
DISTI #
SDR1045-331K
|
TTI | Power Inductors - SMD 330uH 10% SMD 1045 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.3340 / $0.3680 | Buy Now |
DISTI #
SDR1045-331K
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 620 mA, Unshielded, 700 mA, 10mm x 10mm x 4.5mm - Tape and Reel (Alt: SDR1045-331K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1045-331K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1045-331K
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 4.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |