Part Details for SDR1006-820KL by Bourns Inc
Overview of SDR1006-820KL by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR1006-820KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2546
|
Newark | Ind9.8X9.8X5.8Mm,82Uh10%1A, non-Shdsmd Rohs Compliant: Yes |Bourns SDR1006-820KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.3060 / $0.3380 | Buy Now |
DISTI #
33AK4309
|
Newark | Inductor, 82Uh, Unshielded, 1A, Inductance:82Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.9A, Product Range:Sdr1006 Series, Dc Resistance Max:0.25Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1006-820KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5170 | Buy Now |
DISTI #
SDR1006-820KLCT-ND
|
DigiKey | FIXED IND 82UH 1A 250 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$0.2974 / $0.8000 | Buy Now |
DISTI #
SDR1006-820KL
|
Avnet Americas | Ind Power Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A T/R - Tape and Reel (Alt: SDR1006-820KL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel |
800 |
|
$0.2860 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-820KL
|
Mouser Electronics | Power Inductors - SMD 82uH 10% SMD 1006 RoHS: Compliant | 589 |
|
$0.2950 / $0.5100 | Buy Now |
DISTI #
E02:0323_00474865
|
Arrow Electronics | Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks Date Code: 2431 | Europe - 8000 |
|
$0.2663 | Buy Now |
DISTI #
V72:2272_06260591
|
Arrow Electronics | Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 457 |
|
$0.2821 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.3026 / $0.3717 | Buy Now |
DISTI #
84470351
|
Verical | Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2431 | Americas - 8000 |
|
$0.2708 | Buy Now |
DISTI #
82113539
|
Verical | Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2418 | Americas - 1600 |
|
$0.4117 / $0.4832 | Buy Now |
Part Details for SDR1006-820KL
SDR1006-820KL CAD Models
SDR1006-820KL Part Data Attributes
|
SDR1006-820KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-820KL
Bourns Inc
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |