There are no models available for this part yet.
Overview of SDR1006-330K by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDR1006-330K by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Power Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 120mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 800 |
|
$0.2100 / $0.7500 | Buy Now | ||
Bristol Electronics | 145 |
|
RFQ | ||||
Quest Components | Inductor, Ferrite Core, 33uh, 10±% | 640 |
|
$0.3000 / $1.0000 | Buy Now |
CAD Models for SDR1006-330K by Bourns Inc
Part Data Attributes for SDR1006-330K by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Small Size
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
9.8 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
1.5 A
|
Self Resonance Frequency
|
10 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 2.52 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|