-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K8796
|
Newark | Magnetics - Non-Shielded Power Inductor /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SDR1006-100KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
118-SDR1006-100KLCT-ND
|
DigiKey | FIXED IND 10UH 2.6A 60 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3484 / $0.8400 | Buy Now |
DISTI #
SDR1006-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.6 A, Unshielded, 5.1 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-100KL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-100KL
|
Mouser Electronics | Power Inductors - SMD 10uH 10% SMD 1006 RoHS: Compliant | 0 |
|
$0.3480 / $0.6900 | Order Now |
DISTI #
70411049
|
RS | SDR1006 Series Wire-wound SMD Inductor with a Ferrite Core, 10 uH Wire-Wound | Bourns SDR1006-100KL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4110 / $0.4840 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 60mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3066 / $0.3784 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$0.5958 / $1.4895 | Buy Now | |
DISTI #
SDR1006-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.6 A, Unshielded, 5.1 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-100KL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 740 |
|
$0.4595 / $0.4602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-100KL
Bourns Inc
Buy Now
|
Compare Parts:
SDR1006-100KL
Bourns Inc
|
Samacsys Manufacturer | Bourns |