-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1005-151KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-151KLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1143
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 150 H, 10%, Unshielded, 0.59 Ohm, 800 Ma Rohs Complian... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1208 |
|
$0.4630 / $0.7910 | Buy Now |
DISTI #
83R8878
|
Newark | Inductor, Un-Shielded, 150Uh, 1A, Smd, Inductance:150Μh, Rms Current (Irms):800Ma, Inductor Const... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3580 | Buy Now |
DISTI #
SDR1005-151KLCT-ND
|
DigiKey | FIXED IND 150UH 800MA 590MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1426 In Stock |
|
$0.2946 / $0.6600 | Buy Now |
DISTI #
SDR1005-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 10%, 800 mA, Unshielded, 1 A, 12.7mm x 10mm x 5mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 / $0.2864 | Buy Now |
DISTI #
652-SDR1005-151KL
|
Mouser Electronics | Power Inductors - SMD 150uH 10% SMD 1005 RoHS: Compliant | 609 |
|
$0.2940 / $0.6600 | Buy Now |
DISTI #
E02:0323_00119048
|
Arrow Electronics | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2436 | Europe - 1800 |
|
$0.2773 / $0.3100 | Buy Now |
DISTI #
70153843
|
RS | Inductor, SMT 7mm Low Profile, Power, Q Ref 30, SRF Min 6MHz, 10%, 150uH | Bourns SDR1005-151KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 800mA 590mOhm DCR T/R RoHS: Compliant |
1803 In Stock |
|
$0.2835 / $0.3340 | Buy Now |
DISTI #
85556769
|
Verical | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2436 | Americas - 1800 |
|
$0.2796 / $0.3125 | Buy Now |
DISTI #
51508834
|
Verical | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 1744 | Americas - 1800 |
|
$0.3805 / $0.4342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |