-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1138
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 10 H, 20%, Unshielded, 0.05 Ohm, 2.9 A Rohs Compliant: Yes |Bourns SDR1005-100ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$0.4960 / $0.6210 | Buy Now |
DISTI #
83R8874
|
Newark | Inductor, Un-Shielded, 10Uh, 3.7A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):2.9A, Inductor Construction:Unshielded, Saturation Current (Isat):3.7A, Product Range:Sdr1005 Series, Dc Resistance Max:0.05Ohm Rohs Compliant: Yes |Bourns SDR1005-100ML Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4150 | Buy Now |
DISTI #
61J8306
|
Newark | Inductor, Un-Shielded, 10Uh, 3.7A, Smd, Inductance:10Μh, Rms Current (Irms):2.9A, Inductor Construction:Unshielded, Saturation Current (Isat):3.7A, Product Range:Sdr1005 Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1005-100ML Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5390 | Buy Now |
DISTI #
118-SDR1005-100MLCT-ND
|
DigiKey | FIXED IND 10UH 2.9A 50 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3028 In Stock |
|
$0.3333 / $0.8300 | Buy Now |
DISTI #
SDR1005-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.9 A, Unshielded, 3.7 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-100ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 1200 |
|
$0.2409 / $0.2793 | Buy Now |
DISTI #
652-SDR1005-100ML
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1005 RoHS: Compliant | 1932 |
|
$0.3330 / $0.5400 | Buy Now |
DISTI #
E02:0323_00474608
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 6600 Package Multiple: 600 Lead time: 30 Weeks Date Code: 2412 | Europe - 6600 |
|
$0.3238 / $0.3373 | Buy Now |
DISTI #
V72:2272_06260538
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2110 Container: Cut Strips | Americas - 531 |
|
$0.3164 / $0.3507 | Buy Now |
DISTI #
70153517
|
RS | Inductor, Filter, Ind 10uH, Tol 20%, Cur 2.9A, SMT, Case 1005, DCR 0.05 Ohms | Bourns SDR1005-100ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5500 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 50mOhm DCR T/R RoHS: Compliant |
2036 In Stock |
|
$0.2966 / $0.3647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-100ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-100ML
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |