Datasheets
SDR1005-100M by: Bourns Inc

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039

Part Details for SDR1005-100M by Bourns Inc

Overview of SDR1005-100M by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for SDR1005-100M

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Inductor Power Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 50mOhm DCR T/R Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   56
RFQ

Part Details for SDR1005-100M

SDR1005-100M Part Data Attributes

SDR1005-100M Bourns Inc
Buy Now Datasheet
Compare Parts:
SDR1005-100M Bourns Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Bourns
Case/Size Code 5039
Construction Low Profile
Core Material FERRITE
DC Resistance 0.05 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 5 mm
Package Length 12.7 mm
Package Style SMT
Package Width 10 mm
Packing Method TR
Quality Factor-Min (at L-nom) 50
Rated Current-Max 3.7 A
Self Resonance Frequency 26 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Special Feature Q MEASURED AT 3 MHZ
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.001 MHz
Tolerance 20%

SDR1005-100M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1005-100M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1005-100M by Bourns Inc

  • Please alert me when SDR1005-100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDR1005-100M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1005-100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDR1005-100M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1005-100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1005-100M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: