Part Details for SDR1004UF by Solid State Devices Inc (SSDI)
Overview of SDR1004UF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SDR1004UF
SDR1004UF CAD Models
SDR1004UF Part Data Attributes:
|
SDR1004UF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1004UF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-MUPM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SDR1004UF
This table gives cross-reference parts and alternative options found for SDR1004UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1004UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1004 | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SDR1004UF vs SDR1004 |
SDR1004R | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SDR1004UF vs SDR1004R |
SDR1004UFR | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SDR1004UF vs SDR1004UFR |
SDR1004F | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, HERMETIC SEALED, S1000, 2 PIN | Solid State Devices Inc (SSDI) | SDR1004UF vs SDR1004F |
SDR1004FR | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, HERMETIC SEALED, S1000, 2 PIN | Solid State Devices Inc (SSDI) | SDR1004UF vs SDR1004FR |