Part Details for SDR0805-100M by Bourns Inc
Overview of SDR0805-100M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0805-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 70mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Inductor, 10uh, 20±% | 39 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Inductor, 10uh, 20±% | 800 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Inductor, 10uh, 20±% | 624 |
|
$1.0000 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14000 |
|
RFQ |
Part Details for SDR0805-100M
SDR0805-100M CAD Models
SDR0805-100M Part Data Attributes:
|
SDR0805-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |