-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8185
|
Newark | Inductor, ferrite,1.8Uh,20+% Tol,20-% Tol,2618-Case Rohs Compliant: Yes |Bourns SDR0703-1R8ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3480 | Buy Now |
DISTI #
118-SDR0703-1R8MLCT-ND
|
DigiKey | FIXED IND 1.8UH 1.9A 52 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2791 / $0.7000 | Buy Now |
DISTI #
SDR0703-1R8ML
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 1.9 A, Unshielded, 2.7 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-1R8ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2105 / $0.2803 | Buy Now |
DISTI #
652-SDR0703-1R8ML
|
Mouser Electronics | Power Inductors - SMD 1.8uH 20% SMD 0703 RoHS: Compliant | 915 |
|
$0.3010 / $0.3500 | Buy Now |
DISTI #
70274831
|
RS | Inductor, Power Wirewound,1.8uH,1.9A,20%,SMD | Bourns SDR0703-1R8ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.4030 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 52mOhm DCR T/R RoHS: Compliant |
1000 In Stock |
|
$0.3119 / $0.4222 | Buy Now |
DISTI #
58860891
|
Verical | Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1813 | Americas - 1000 |
|
$0.4872 / $0.5864 | Buy Now |
DISTI #
SDR0703-1R8ML
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 1.9 A, Unshielded, 2.7 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-1R8ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2105 / $0.2803 | Buy Now |
DISTI #
SDR0703-1R8ML
|
Avnet Abacus | Power Inductor (SMD), 1.8 uH, � 20%, 1.9 A, Unshielded, 2.7 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-1R8ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 52mOhm DCR T/R RoHS: Compliant |
1000 In Stock |
|
$0.3119 / $0.4222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0703-1R8ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0703-1R8ML
Bourns Inc
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |