-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9684
|
Newark | Inductor, Un-Shielded, 10Uh, 1.4A, Smd, Inductance:10Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Sdr0703 Series, Inductor Case/Package:-, Dc Resistance Max:0.17Ohm Rohs Compliant: Yes |Bourns SDR0703-100KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2200 | Buy Now |
DISTI #
61J8186
|
Newark | Inductor, Un-Shielded, 10Uh, 1.4A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Sdr0703 Series, Dc Resistance Max:0.17Ohm, Product Width:4.5Mmrohs Compliant: Yes |Bourns SDR0703-100KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.2810 | Buy Now |
DISTI #
58T5136
|
Newark | Surface Mount Power Inductor, Sdr0703 Series, 10 H, 10%, Unshielded, 0.17 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR0703-100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3660 / $0.5080 | Buy Now |
DISTI #
118-SDR0703-100KLCT-ND
|
DigiKey | FIXED IND 10UH 1A 170 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4048 In Stock |
|
$0.2791 / $0.7000 | Buy Now |
DISTI #
SDR0703-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 1 A, Unshielded, 1.4 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-100KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 500 |
|
$0.2105 / $0.2803 | Buy Now |
DISTI #
SDR0703-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 1 A, Unshielded, 1.4 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-100KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SDR0703-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 1 A, Unshielded, 1.4 A, 6.5mm x 4.5mm x 2.7mm - Tape and Reel (Alt: SDR0703-100KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2105 / $0.2803 | Buy Now |
DISTI #
14P9684
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 1 A, Unshielded, 1.4 A, 6.5mm x 4.5mm x 2.7mm - Product that comes on tape, but is not reeled (Alt: 14P9684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4300 / $0.7280 | Buy Now |
DISTI #
652-SDR0703-100KL
|
Mouser Electronics | Power Inductors - SMD 10uH 10% SMD 0703 RoHS: Compliant | 2387 |
|
$0.2560 / $0.7000 | Buy Now |
DISTI #
E02:0323_00474749
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks | Europe - 3000 |
|
$0.2191 / $0.2266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0703-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0703-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |