SDR0604TTE180Y
KOA Speer Electronics Inc
Description: General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of SDR0604TTE180Y by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing Robotics and Drones

CAD Models for SDR0604TTE180Y by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDR0604TTE180Y by KOA Speer Electronics Inc

SDR0604TTE180Y
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.15 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Rated Current-Max
1.25 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. SDR0604TTE180Y
    KOA Speer Electronics Inc
    General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Alternate Parts for SDR0604TTE180Y

This table gives cross-reference parts and alternative options found for SDR0604TTE180Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0604TTE180Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDR0604LTE180Y General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD KOA Speer Electronics Inc SDR0604TTE180Y vs SDR0604LTE180Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0604TTE180Y by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0604TTE180Y by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SDR0604TTE180Y would you like to use for your alert(s)?
  • Please alert me when SDR0604TTE180Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0604TTE180Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0604TTE180Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0604TTE180Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0604TTE180Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0604TTE180Y by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: