-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7142
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 56 H, 10%, Unshielded, 0.42 Ohm, 680 Ma Rohs Compliant: Yes |Bourns SDR0604-560KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 416 |
|
$0.1630 | Buy Now |
DISTI #
61J8175
|
Newark | Inductor, Un-Shielded, 56Uh, 900Ma, Smd, Full Reel, Inductance:56Μh, Rms Current (Irms):680Ma, Inductor Construction:Unshielded, Saturation Current (Isat):900Ma, Product Range:Sdr0604 Series, Dc Resistance Max:0.42Ohm Rohs Compliant: Yes |Bourns SDR0604-560KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.1990 | Buy Now |
DISTI #
SDR0604-560KLCT-ND
|
DigiKey | FIXED IND 56UH 680MA 420MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1207 In Stock |
|
$0.1888 / $0.5400 | Buy Now |
DISTI #
SDR0604-560KL
|
Avnet Americas | Power Inductor (SMD), 56 uH, ? 10%, 680 mA, Unshielded, 900 mA, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-560KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SDR0604-560KL
|
Mouser Electronics | Power Inductors - SMD 56uH 10% SMD 0604 RoHS: Compliant | 1021 |
|
$0.1830 / $0.3200 | Buy Now |
DISTI #
E02:0323_00474701
|
Arrow Electronics | Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2414 | Europe - 1600 |
|
$0.1741 / $0.2028 | Buy Now |
DISTI #
V36:1790_06260433
|
Arrow Electronics | Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2224 | Americas - 1600 |
|
$0.0407 | Buy Now |
DISTI #
V72:2272_06260433
|
Arrow Electronics | Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 815 |
|
$0.1792 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 56uH 10% 1KHz 22Q-Factor Ferrite 680mA 420mOhm DCR Automotive T/R RoHS: Compliant |
5200 In Stock |
|
$0.1893 / $0.2416 | Buy Now |
DISTI #
63325777
|
Verical | Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2224 | Americas - 5200 |
|
$0.2617 / $0.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-560KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-560KL
Bourns Inc
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |