-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1108
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 4.7 H, 20%, Unshielded, 0.08 Ohm, 1.8 A Rohs Compliant: Yes |Bourns SDR0604-4R7ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 243 |
|
$0.3620 / $0.5890 | Buy Now |
DISTI #
83R8855
|
Newark | Inductor, Un-Shielded, 4.7Uh, 3A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):1.8A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Sdr0604 Series, Dc Resistance Max:0.08Ohm, Product Width:5.8Mmrohs Compliant: Yes |Bourns SDR0604-4R7ML RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
SDR0604-4R7MLCT-ND
|
DigiKey | FIXED IND 4.7UH 1.8A 80 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18440 In Stock |
|
$0.1888 / $0.5400 | Buy Now |
DISTI #
SDR0604-4R7ML
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 1.8 A, Unshielded, 3 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-4R7ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-4R7ML
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 0604 RoHS: Compliant | 14936 |
|
$0.1960 / $0.5300 | Buy Now |
DISTI #
E02:0323_00119516
|
Arrow Electronics | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2214 | Europe - 5600 |
|
$0.1850 / $0.2076 | Buy Now |
DISTI #
70277125
|
RS | Inductor, Power, Non-Shielded, Wirewound, 4.7uH, 20%, 3A | Bourns SDR0604-4R7ML RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 1.8A 80mOhm DCR Automotive T/R RoHS: Compliant |
1639 In Stock |
|
$0.1893 / $0.2416 | Buy Now |
DISTI #
76444765
|
Verical | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2214 | Americas - 5600 |
|
$0.1872 / $0.2101 | Buy Now |
DISTI #
60268716
|
Verical | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1748 | Americas - 1600 |
|
$0.2617 / $0.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-4R7ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-4R7ML
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |