-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8170
|
Newark | Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns SDR0604-390KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
118-SDR0604-390KLCT-ND
|
DigiKey | FIXED IND 39UH 800MA 320MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1963 In Stock |
|
$0.1888 / $0.5400 | Buy Now |
DISTI #
SDR0604-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ? 10%, 800 mA, Unshielded, 1 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-390KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-390KL
|
Mouser Electronics | Power Inductors - SMD 39uH 10% SMD 0604 RoHS: Compliant | 1238 |
|
$0.1880 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 39uH 10% 1KHz 24Q-Factor Ferrite 800mA 320mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1936 / $0.2517 | Buy Now |
DISTI #
SDR0604-390KL
|
TTI | Power Inductors - SMD 39uH 10% SMD 0604 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2260 | Buy Now |
DISTI #
SDR0604-390KL
|
Avnet Abacus | Power Inductor (SMD), 39 uH, � 10%, 800 mA, Unshielded, 1 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-390KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 39uH 10% 1KHz 24Q-Factor Ferrite 800mA 320mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1936 / $0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-390KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-390KL
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |