-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR0604-270YL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8165
|
Newark | Inductor, Unshielded, 27Uh, 1A, 15%, Inductance:27Μh, Rms Current (Irms):1A, Inductor Constructio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 677 |
|
$0.2330 / $0.2520 | Buy Now |
DISTI #
118-SDR0604-270YLCT-ND
|
DigiKey | FIXED IND 27UH 1A 220 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6385 In Stock |
|
$0.1888 / $0.4400 | Buy Now |
DISTI #
61J8165
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 15%, 1 A, Unshielded, 1.3 A, 5.8mm x 5.8mm x 4.8mm - Product that com... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
677 Partner Stock |
|
$0.2420 / $0.3330 | Buy Now |
DISTI #
SDR0604-270YL
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 15%, 1 A, Unshielded, 1.3 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1835 | Buy Now |
DISTI #
652-SDR0604-270YL
|
Mouser Electronics | Power Inductors - SMD 27uH 15% SMD 0604 RoHS: Compliant | 1027 |
|
$0.1830 / $0.3200 | Buy Now |
DISTI #
70410751
|
RS | SDR0604 WireWound SMDinductor w/ FerriteCore,27 uH +/-15%WireWound 1.3A Idc Q:28 | Bourns SDR0604-27... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3300 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A 220mOhm DCR Automotive T/R RoHS: Compliant |
2800 In Stock |
|
$0.1893 / $0.2416 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 78 |
|
$0.3169 / $0.4875 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 27UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 62 |
|
$0.3250 / $0.6500 | Buy Now |
DISTI #
SDR0604-270YL
|
TTI | Power Inductors - SMD 27uH 15% SMD 0604 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 9200 In Stock |
|
$0.1810 / $0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-270YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-270YL
Bourns Inc
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |