-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221KL1270BR | Amphenol Communications Solutions | RJMG 2x1 1000 base-T, with led | |
RJMG221KL2670DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds | |
RJMG221KL1270ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8987
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 220 H, 10%, Unshielded, 1.57 Ohm, 350 Ma Rohs Compliant: Yes |Bourns SDR0604-221KL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 3600 |
|
$0.3010 / $0.3800 | Buy Now |
DISTI #
79AH6400
|
Newark | Magnetics - Non-Shielded Power Inductor Rohs Compliant: Yes |Bourns SDR0604-221KL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3030 / $0.3820 | Buy Now |
DISTI #
61J8164
|
Newark | Inductor, Un-Shielded, 220Uh, 440Ma, Smd, Inductance:220Μh, Rms Current (Irms):350Ma, Inductor Construction:Unshielded, Saturation Current (Isat):440Ma, Product Range:Sdr0604 Series, Inductor Case/Package:-, Product Length:5.8Mm Rohs Compliant: Yes |Bourns SDR0604-221KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.4750 / $0.5510 | Buy Now |
DISTI #
118-SDR0604-221KLCT-ND
|
DigiKey | FIXED IND 220UH 350MA 1.57OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
733 In Stock |
|
$0.1888 / $0.5400 | Buy Now |
DISTI #
SDR0604-221KL
|
Avnet Americas | Power Inductor (SMD), 220 uH, 350 mA, Unshielded, 440 mA, SMD - Tape and Reel (Alt: SDR0604-221KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
61J8164
|
Avnet Americas | Power Inductor (SMD), 220 uH, 350 mA, Unshielded, 440 mA, SMD - Product that comes on tape, but is not reeled (Alt: 61J8164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3530 | Buy Now |
DISTI #
652-SDR0604-221KL
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 0604 RoHS: Compliant | 4841 |
|
$0.1880 / $0.4400 | Buy Now |
DISTI #
E02:0323_00119408
|
Arrow Electronics | Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 0.35A 1.57Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2431 | Europe - 26000 |
|
$0.1825 / $0.2438 | Buy Now |
DISTI #
V36:1790_06260422
|
Arrow Electronics | Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 0.35A 1.57Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2423 | Americas - 4800 |
|
$0.1876 / $0.2700 | Buy Now |
DISTI #
V72:2272_06260422
|
Arrow Electronics | Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 0.35A 1.57Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 Container: Cut Strips | Americas - 1150 |
|
$0.2727 / $0.3049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-221KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-221KL
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 1.57 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |