Part Details for SDR0604-100KL by Bourns Inc
Overview of SDR0604-100KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0604-100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9977
|
Newark | Magnetics - Non-Shielded Power Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SDR0604-100KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
06X7136
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 10 H, 10%, Unshielded, 0.1 Ohm Rohs Compliant: Yes |Bourns SDR0604-100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 / $0.5680 | Buy Now |
DISTI #
118-SDR0604-100KLCT-ND
|
DigiKey | FIXED IND 10UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1134 In Stock |
|
$0.2135 / $0.5300 | Buy Now |
DISTI #
SDR0604-100KL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 1.45 A, Unshielded, 2 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-100KL) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-100KL
|
Mouser Electronics | Power Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR RoHS: Compliant | 1415 |
|
$0.1840 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1957 / $0.2567 | Buy Now |
DISTI #
SDR0604-100KL
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 10%, 1.45 A, Unshielded, 2 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-100KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1957 / $0.2567 | Buy Now |
Part Details for SDR0604-100KL
SDR0604-100KL CAD Models
SDR0604-100KL Part Data Attributes
|
SDR0604-100KL
Bourns Inc
Buy Now
|
Compare Parts:
SDR0604-100KL
Bourns Inc
|
Samacsys Manufacturer | Bourns |