SDR0603-7R5ML
Bourns Inc
Description: General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of SDR0603-7R5ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDR0603-7R5ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7134
Newark Surface Mount Power Inductor, Sdr0603 Series, 7.5 H, 20%, Unshielded, 0.12 Ohm, 1.29 A Rohs Compliant: Yes |Bourns SDR0603-7R5ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6950
  • 10 $0.5270
  • 25 $0.4800
  • 50 $0.4330
  • 100 $0.3860
$0.3860 / $0.6950 Buy Now
DISTI # 61J8146
Newark Inductor, Un-Shielded, 7.5Uh, 1.6A, Smd, Inductance:7.5Μh, Rms Current (Irms):1.29A, Inductor Construction:Unshielded, Saturation Current (Isat):1.6A, Product Range:Sdr0603 Series, Dc Resistance Max:0.12Ohm, Product Length:5.8Mm Rohs Compliant: Yes |Bourns SDR0603-7R5ML RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2730
  • 5,000 $0.2660
  • 10,000 $0.2460
  • 20,000 $0.2290
  • 30,000 $0.2140
  • 50,000 $0.2050
$0.2050 / $0.2730 Buy Now
DISTI # 118-SDR0603-7R5MLCT-ND
DigiKey FIXED IND 7.5UH 1.29A 120MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1191
In Stock
  • 1 $0.5500
  • 10 $0.4690
  • 25 $0.4296
  • 50 $0.3906
  • 100 $0.3476
  • 400 $0.3281
  • 800 $0.2656
  • 1,200 $0.2500
  • 2,800 $0.2422
  • 10,000 $0.2266
  • 40,000 $0.2188
$0.2188 / $0.5500 Buy Now
DISTI # SDR0603-7R5ML
Avnet Americas Power Inductor (SMD), 7.5 uH, ± 20%, 1.29 A, Unshielded, 1.6 A, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-7R5ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,200 $0.2197
  • 2,000 $0.2150
  • 3,200 $0.2104
  • 6,000 $0.2057
  • 12,000 $0.2011
  • 60,000 $0.1965
  • 120,000 $0.1934
$0.1934 / $0.2197 Buy Now
DISTI # 652-SDR0603-7R5ML
Mouser Electronics Power Inductors - SMD 7.5uH 20% SMD 0603 RoHS: Compliant 1182
  • 1 $0.5500
  • 10 $0.3910
  • 100 $0.3290
  • 400 $0.3290
  • 800 $0.2500
  • 2,400 $0.2420
  • 10,000 $0.2260
  • 24,800 $0.2180
$0.2180 / $0.5500 Buy Now
DISTI # 70153827
RS Inductor, SMT 5.8mm D Max, Power, Q Ref 19,Test 7.96MHz,20%,7.5uH | Bourns SDR0603-7R5ML RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.3160
  • 12,000 $0.3000
  • 60,000 $0.2840
  • 120,000 $0.2680
$0.2680 / $0.3160 RFQ
Onlinecomponents.com Inductor Power Wirewound 7.5uH 20% 1KHz 19Q-Factor Ferrite 1.29A 120mOhm DCR Automotive T/R RoHS: Compliant 0
  • 400 $0.2630
  • 1,200 $0.2461
  • 2,800 $0.2347
  • 5,200 $0.2210
  • 7,600 $0.2148
  • 25,200 $0.2060
  • 50,000 $0.2005
$0.2005 / $0.2630 Buy Now
DISTI # SDR0603-7R5ML
Avnet Abacus Power Inductor (SMD), 7.5 uH, � 20%, 1.29 A, Unshielded, 1.6 A, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-7R5ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 7.5uH 20% 1KHz 19Q-Factor Ferrite 1.29A 120mOhm DCR Automotive T/R RoHS: Compliant 0
  • 400 $0.2630
  • 1,200 $0.2461
  • 2,800 $0.2347
  • 5,200 $0.2210
  • 7,600 $0.2148
  • 25,200 $0.2060
  • 50,000 $0.2005
$0.2005 / $0.2630 Buy Now

CAD Models for SDR0603-7R5ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0603-7R5ML by Bourns Inc

SDR0603-7R5ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2323
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.12 Ω
Inductance-Nom (L)
7.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.8 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.29 A
Self Resonance Frequency
38 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SDR0603-7R5ML
    Bourns Inc
    General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Related Parts for SDR0603-7R5ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0603-7R5ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0603-7R5ML by Bourns Inc

  • Please alert me when SDR0603-7R5ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0603-7R5ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0603-7R5ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0603-7R5ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0603-7R5ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0603-7R5ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: