-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR0603-6R8ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8144
|
Newark | Surface Mount Power Inductor, Sdr0603 Series, 6.8 H, 20%, Unshielded, 0.11 Ohm, 1.38 A Rohs Complian... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
SDR0603-6R8MLCT-ND
|
DigiKey | FIXED IND 6.8UH 1.38A 110MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267 In Stock |
|
$0.1934 / $0.4500 | Buy Now |
DISTI #
SDR0603-6R8ML
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.38 A, Unshielded, 1.8 A, 5.8mm x 5.8mm x 3.9mm - Tape and Ree... more RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1872 / $0.1997 | Buy Now |
DISTI #
652-SDR0603-6R8ML
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 0603 RoHS: Compliant | 671 |
|
$0.2010 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8uH 20% 1KHz 19Q-Factor Ferrite 1.38A 110mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1983 / $0.2578 | Buy Now |
DISTI #
SDR0603-6R8ML
|
TTI | Power Inductors - SMD 6.8uH 20% SMD 0603 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$0.2170 | Buy Now |
DISTI #
SDR0603-6R8ML
|
Avnet Abacus | Power Inductor SMD 68 uH 20 138 A Unshielded 18 A 58mm x 58mm x 39mm - Tape and Reel (Alt: SDR0603-... more RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 6.8uH 20% 1KHz 19Q-Factor Ferrite 1.38A 110mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1983 / $0.2578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0603-6R8ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0603-6R8ML
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.38 A | |
Self Resonance Frequency | 44 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |