-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-682JLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-682JLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-682JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7104
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 6.8 Mh, 5%, Unshielded, 80 Ohm, 34 Ma Rohs Compliant: Yes |Bourns SDR0503-682JL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 701 |
|
$0.3000 / $0.3670 | Buy Now |
DISTI #
79AH6398
|
Newark | Ind5X4.8X3Mm,6800Uh5%0.034A, non-Shdsmd Rohs Compliant: Yes |Bourns SDR0503-682JL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
61J8094
|
Newark | Inductor, Un-Shielded, 6.8Mh, 45Ma, Smd, Full Reel, Inductance:6.8Mh, Rms Current (Irms):34Ma, Inductor Construction:Unshielded, Saturation Current (Isat):45Ma, Product Range:Sdr0503 Series, Dc Resistance Max:80Ohm Rohs Compliant: Yes |Bourns SDR0503-682JL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
SDR0503-682JLCT-ND
|
DigiKey | FIXED IND 6.8MH 34MA 80 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2688 In Stock |
|
$0.2072 / $0.5800 | Buy Now |
DISTI #
SDR0503-682JL
|
Avnet Americas | Power Inductor (SMD), 6.8 mH, ? 5%, 34 mA, Unshielded, 45 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-682JL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1994 / $0.2354 | Buy Now |
DISTI #
652-SDR0503-682JL
|
Mouser Electronics | Power Inductors - SMD 6800uH 5% SMD 0503 RoHS: Compliant | 2086 |
|
$0.2140 / $0.3000 | Buy Now |
DISTI #
70153826
|
RS | Inductor, SMT 5.3mm D Max, Power, Q Ref 40,SRF Min 1MHz,5%,6800uH | Bourns SDR0503-682JL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3380 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8mH 5% 1KHz 40Q-Factor Ferrite 34mA 80Ohm DCR Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.2126 / $0.2763 | Buy Now |
DISTI #
62458262
|
Verical | Inductor Power Unshielded Wirewound 6800uH 5% 1KHz 40Q-Factor Ferrite 0.034A 80Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2223 | Americas - 1500 |
|
$0.2952 / $0.3592 | Buy Now |
|
Bristol Electronics | 837 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-682JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-682JL
Bourns Inc
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 80 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.034 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for SDR0503-682JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0503-682JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0503-682J | General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2019 | Bourns Inc | SDR0503-682JL vs SDR0503-682J |