-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7089
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 27 H, 20%, Unshielded, 0.32 Ohm, 800 Ma Rohs Compliant: Yes |Bourns SDR0503-270ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.7540 | Buy Now |
DISTI #
61J8077
|
Newark | Inductor, Un-Shielded, 27Uh, 1A, Smd, Inductance:27µh, Rms Current (Irms):800Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:Sdr0503 Series, Dc Resistance Max:0.32Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR0503-270ML RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
SDR0503-270MLCT-ND
|
DigiKey | FIXED IND 27UH 800MA 320MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1374 In Stock |
|
$0.2344 / $0.5900 | Buy Now |
DISTI #
SDR0503-270ML
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 20%, 800 mA, Unshielded, 1 A, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-270ML) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2354 | Buy Now |
DISTI #
652-SDR0503-270ML
|
Mouser Electronics | Power Inductors - SMD 27uH 20% SMD 0503 RoHS: Compliant | 484 |
|
$0.1990 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 27uH 20% 1KHz 20Q-Factor Ferrite 800mA 320mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 25 |
|
$0.5625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 27UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2019 | 20 |
|
$0.6000 / $0.7500 | Buy Now |
DISTI #
SDR0503-270ML
|
Avnet Abacus | Power Inductor (SMD), 27 uH, � 20%, 800 mA, Unshielded, 1 A, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-270ML) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 27uH 20% 1KHz 20Q-Factor Ferrite 800mA 320mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-270ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-270ML
Bourns Inc
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |