Part Details for SDR0503-150ML by Bourns Inc
Results Overview of SDR0503-150ML by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR0503-150ML Information
SDR0503-150ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDR0503-150ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7081
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 15 H, 20%, Unshielded, 0.19 Ohm, 1.05 A Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3470 / $0.6440 | Buy Now |
DISTI #
61J8067
|
Newark | Inductor, Un-Shielded, 15Uh, 1.26A, Smd, Inductance:15Μh, Rms Current (Irms):1.05A, Inductor Cons... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
118-SDR0503-150MLCT-ND
|
DigiKey | FIXED IND 15UH 1.05A 190MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
363 In Stock |
|
$0.2072 / $0.4800 | Buy Now |
DISTI #
SDR0503-150ML
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.05 A, Unshielded, 1.26 A, 5mm x 4.8mm x 3mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1772 / $0.2015 | Buy Now |
DISTI #
652-SDR0503-150ML
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 0503 RoHS: Compliant | 0 |
|
$0.2070 / $0.5800 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A 190mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2126 / $0.2763 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2019 | 500 |
|
$0.2457 / $0.5265 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2019 | 400 |
|
$0.4388 / $0.8775 | Buy Now |
DISTI #
SDR0503-150ML
|
Avnet Abacus | Power Inductor SMD 15 uH 20 105 A Unshielded 126 A 5mm x 48mm x 3mm - Tape and Reel (Alt: SDR0503-1... more RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |