-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8034
|
Newark | Inductor, Un-Shielded, 3.3Uh, 3A, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):2.15A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Sdr0403 Series, Dc Resistance Max:0.058Ohm, Product Width:4Mmrohs Compliant: Yes |Bourns SDR0403-3R3ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
04P1897
|
Newark | Inductor, Un-Shielded, 3.3Uh, 3A, Smd, Inductance:3.3Μh, Rms Current (Irms):2.15A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Sdr0403 Series, Dc Resistance Max:0.058Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR0403-3R3ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3780 | Buy Now |
DISTI #
84AC2695
|
Newark | Ind4.5X4X3.2Mm,3.3Uh20%2.15A, non-Shdsmd Rohs Compliant: Yes |Bourns SDR0403-3R3ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2440 | Buy Now |
DISTI #
SDR0403-3R3MLCT-ND
|
DigiKey | FIXED IND 3.3UH 2.15A 58MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7801 In Stock |
|
$0.2241 / $0.5400 | Buy Now |
DISTI #
SDR0403-3R3ML
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.15 A, Unshielded, 3 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-3R3ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.2173 | Buy Now |
DISTI #
SDR0403-3R3ML
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.15 A, Unshielded, 3 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-3R3ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.2173 | Buy Now |
DISTI #
652-SDR0403-3R3ML
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD 0403 RoHS: Compliant | 23784 |
|
$0.2620 / $0.5400 | Buy Now |
DISTI #
V36:1790_06260349
|
Arrow Electronics | Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A 0.058Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 1833 | Americas - 22000 |
|
$0.2241 / $0.2387 | Buy Now |
DISTI #
E02:0323_00119097
|
Arrow Electronics | Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A 0.058Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2404 | Europe - 2000 |
|
$0.2060 / $0.2272 | Buy Now |
DISTI #
V72:2272_06260349
|
Arrow Electronics | Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A 0.058Ohm DCR T/R RoHS: Compliant Min Qty: 369 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 Container: Cut Strips | Americas - 369 |
|
$0.2411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0403-3R3ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0403-3R3ML
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.15 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR0403-3R3ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0403-3R3ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD000504323R3M00 | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | SDR0403-3R3ML vs APSD000504323R3M00 |
IDCP1813ER3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Vishay Intertechnologies | SDR0403-3R3ML vs IDCP1813ER3R3M |