Part Details for SDR03EZPJ823 by ROHM Semiconductor
Overview of SDR03EZPJ823 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPJ823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ823CT-ND
|
DigiKey | RES SMD 82 KOHM 5% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4720 In Stock |
|
$0.0145 / $0.1200 | Buy Now |
DISTI #
SDR03EZPJ823
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ823) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0082 | Buy Now |
DISTI #
755-SDR03EZPJ823
|
Mouser Electronics | Thick Film Resistors - SMD 0603 82Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 18491 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SDR03EZPJ823
SDR03EZPJ823 CAD Models
SDR03EZPJ823 Part Data Attributes
|
SDR03EZPJ823
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ823
ROHM Semiconductor
Fixed Resistor, 0.1W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ823
This table gives cross-reference parts and alternative options found for SDR03EZPJ823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-823JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ823 vs RMCH16-823JB |
RMCH16-823JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ823 vs RMCH16-823JTP |
ESR03EZPJ823 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SDR03EZPJ823 vs ESR03EZPJ823 |