Part Details for SDR03EZPJ752 by ROHM Semiconductor
Results Overview of SDR03EZPJ752 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR03EZPJ752 Information
SDR03EZPJ752 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SDR03EZPJ752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ752CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9400 In Stock |
|
$0.0194 / $0.1200 | Buy Now |
DISTI #
755-SDR03EZPJ752
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 9825 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
62300101
|
Verical | Res Thick Film 0603 7.5K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0138 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0060 / $0.0160 | Buy Now |
Part Details for SDR03EZPJ752
SDR03EZPJ752 CAD Models
SDR03EZPJ752 Part Data Attributes
|
SDR03EZPJ752
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ752
ROHM Semiconductor
Fixed Resistor, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ752
This table gives cross-reference parts and alternative options found for SDR03EZPJ752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCR16-752JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.33W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ752 vs PCR16-752JB |
ERJPA3J752V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ752 vs ERJPA3J752V |
ERJUP3J752V | Panasonic Electronic Components | $0.0145 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ752 vs ERJUP3J752V |