Part Details for SDR03EZPF91R0 by ROHM Semiconductor
Overview of SDR03EZPF91R0 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF91R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF91R0CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4415 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF91R0
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF91R0) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
755-SDR03EZPF91R0
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 9760 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0160 | Buy Now |
Part Details for SDR03EZPF91R0
SDR03EZPF91R0 CAD Models
SDR03EZPF91R0 Part Data Attributes
|
SDR03EZPF91R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF91R0
ROHM Semiconductor
Fixed Resistor, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF91R0
This table gives cross-reference parts and alternative options found for SDR03EZPF91R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF91R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP91R0F | Fixed Resistor, 0.2W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF91R0 vs SG73P1JRTTP91R0F |
SR0603FR-7T91RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF91R0 vs SR0603FR-7T91RL |
SG73P1JTTP91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF91R0 vs SG73P1JTTP91R0F |
MK06S91R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SDR03EZPF91R0 vs MK06S91R0FTL |
SG73S1JTBK91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 91ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF91R0 vs SG73S1JTBK91R0F |
RBX16K910FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF91R0 vs RBX16K910FB |
RPCH16K910FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF91R0 vs RPCH16K910FB |
NRCPS06F910TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF91R0 vs NRCPS06F910TRQYF |
SG73S1JTTD91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF91R0 vs SG73S1JTTD91R0F |
RBX16K910FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF91R0 vs RBX16K910FTP |