-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF4703CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8930 In Stock |
|
$0.0064 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF4703
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 470K Ohm 1% 3/10W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF4703) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPF4703
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 13185 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
62208312
|
Verical | Res Thick Film 0603 470K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 2224 | Americas - 5000 |
|
$0.0126 / $0.0175 | Buy Now |
DISTI #
61606727
|
Verical | Res Thick Film 0603 470K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1429 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0483 / $0.0512 | Buy Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
C1S625902205678
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0072 / $0.0529 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0200 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR03EZPF4703
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF4703
ROHM Semiconductor
Fixed Resistor, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for SDR03EZPF4703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF4703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3F4703V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF4703 vs ERJPA3F4703V |
TFP0603R4703FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF4703 vs TFP0603R4703FA-T5 |
SR0603FR-7T470KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF4703 vs SR0603FR-7T470KL |
NRCPS06F474TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF4703 vs NRCPS06F474TRQYF |
RMCH16K474FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4703 vs RMCH16K474FB |
SG73S1JRTTD4703F | Fixed Resistor, 0.2W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4703 vs SG73S1JRTTD4703F |
ERJUP3F4703V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF4703 vs ERJUP3F4703V |
RPGW16K474FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4703 vs RPGW16K474FB |
SG73S1JRTTP4703F | Fixed Resistor, 0.2W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4703 vs SG73S1JRTTP4703F |
SG73P1JTTD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF4703 vs SG73P1JTTD4703F |